Parker Steel Needle Valve Straight
- RS Stock No.:
- 836-158
- Mfr. Part No.:
- 9MV1600S
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR5,587.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,587.54 |
*price indicative
- RS Stock No.:
- 836-158
- Mfr. Part No.:
- 9MV1600S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Needle Valve | |
| Inlet Connection Type | BSPP | |
| Inlet Port Size | 1 in | |
| Body Material | Steel | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 207bar | |
| Maximum Liquid Pressure | 207bar | |
| Outlet Port Size | 1 in | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 250°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Needle Valve | ||
Inlet Connection Type BSPP | ||
Inlet Port Size 1 in | ||
Body Material Steel | ||
Connection Orientation Straight | ||
Maximum Air Pressure 207bar | ||
Maximum Liquid Pressure 207bar | ||
Outlet Port Size 1 in | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 250°F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker needle valve delivers precise manual control for demanding hydraulic systems. This robust carbon steel component manages high pressure oil flow efficiently in industrial environments.
Allows extremely close fluid control for precision adjustment
Port options include NPT and SAE for versatile connections
Available in inline or right angle styles to suit various installations
Features a high efficiency o-ring stem seal that eliminates packing
Related links
- Parker Steel Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Stainless Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Parker Stainless Steel Needle Valve
- Legris Brass Needle Valve Straight
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
- Legris Nickel Plated Brass Needle Valve Straight
