Legris Brass Needle Valve Straight

N

Subtotal (1 unit)*

MYR346.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR346.68

*price indicative

RS Stock No.:
836-070
Mfr. Part No.:
0627 00 13
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Needle Valve

Inlet Connection Type

Threaded

Inlet Port Size

G 1/4

Body Material

Brass

Connection Orientation

Straight

Maximum Air Pressure

6bar

Maximum Liquid Pressure

6bar

Outlet Port Size

G 1/4

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Thread Standard

BSPP

Maximum Operating Temperature

100°C

COO (Country of Origin):
FR
The Legris Compact needle valve offers precise fluid control and reliability in diverse applications, making it an essential component in systems where leak-free operation is critical.

Robust design ensures ease of use and operational reliability

Forged brass construction enhances long-term mechanical strength

Corrosion-resistant materials cater to various industrial requirements

Accurate flow control supports effective management of fluid circulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy