Legris Stainless Steel Needle Valve Straight
- RS Stock No.:
- 836-946
- Mfr. Part No.:
- 0591 04 13
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,603.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,603.29 |
*price indicative
- RS Stock No.:
- 836-946
- Mfr. Part No.:
- 0591 04 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1/4 | |
| Body Material | Stainless Steel | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 6bar | |
| Outlet Port Size | G 1/4 | |
| Maximum Liquid Pressure | 6bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1/4 | ||
Body Material Stainless Steel | ||
Connection Orientation Straight | ||
Maximum Air Pressure 6bar | ||
Outlet Port Size G 1/4 | ||
Maximum Liquid Pressure 6bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- IT
The Legris stainless steel needle valve designed for precise leak-free fluid control, catering to applications that demand reliability and accuracy across various industrial systems.
Robust design ensures enhanced operational reliability
Accurate flow control for various industrial fluids
Available in nickel-plated brass and stainless steel materials
Wide range of configurations for diverse applications
Related links
- Legris Stainless Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Legris Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Stainless Steel Non Return Valve
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Ball Valve, BSPP
