Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-377
- Mfr. Part No.:
- PA6061
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR882.15
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR882.15 |
*price indicative
- RS Stock No.:
- 886-377
- Mfr. Part No.:
- PA6061
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator nozzle designed to optimise adhesive application for projects requiring precision and efficiency. It features a 1.5mm nozzle hole size for targeted dispensing of hot melt adhesives.
Constructed from Durable aluminium, ensuring longevity and reliability
A lightweight design, weighing only 26.7g, increases handling ease during use
Compatible with a 3/8 UNF thread size for versatile application across different devices
Boasts a spring rate of 0.73 N/mm, providing effective control of adhesive flow
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
