Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-361
- Mfr. Part No.:
- ADJ025
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR117.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.74 |
*price indicative
- RS Stock No.:
- 886-361
- Mfr. Part No.:
- ADJ025
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator nozzle delivers precise application for effective adhesion. Designed to work seamlessly with hot melt systems, it ensures optimal performance in various industrial applications.
Crafted from Durable aluminium and steel for enhanced longevity
Weighs 7g, delivering a lightweight option for user convenience
Designed with a 5/16 UNF thread size for compatibility with standard equipment
Nozzle hole size of 2.5mm ensures efficient adhesive flow
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
