Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-371
- Mfr. Part No.:
- ANZ016
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR158.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.19 |
*price indicative
- RS Stock No.:
- 886-371
- Mfr. Part No.:
- ANZ016
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Standard Nozzle is an essential component designed for precision application in adhesive projects, ensuring optimal performance through its thoughtful engineering and material selection.
Constructed from mild steel for durability in demanding environments
Weighs 13.3g, ensuring a lightweight yet sturdy option for users
Includes a compression spring MADE of music wire for reliable performance
Aluminium components effectively reduce overall weight and enhance precision
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- Power Adhesives Multitool Accessory
- Power Adhesives, Transparent 300 mm
- Power Adhesives ABS Hand Planer Hand Planer
