Amprobe HD160C Handheld Multimeter True RMS, 2 A ac, 2 A dc, 1 kV ac
- RS Stock No.:
- 794-3112
- Mfr. Part No.:
- HD160C
- Manufacturer:
- Amprobe
Subtotal (1 unit)*
MYR3,219.00
FREE delivery for orders over RM 150.00
- Shipping from 04 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR3,219.00 |
*price indicative
- RS Stock No.:
- 794-3112
- Mfr. Part No.:
- HD160C
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | HD160C | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Current Measurement | 2A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 2A ac | |
| Maximum DC Voltage Measurement | 1.5kV dc | |
| Maximum Resistance Measurement | 40mΩ | |
| True RMS | Yes | |
| AC Current Accuracy | ±2.5 % rdg + 20 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 10 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.1 % rdg + 5 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.01μA dc | |
| AC Current Resolution | 0.01μA ac | |
| Maximum Frequency | 10MHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±2 % rdg + 10 Digits | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 59mm | |
| Width | 102mm | |
| Weight | 642g | |
| Height | 200mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number HD160C | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Current Measurement 2A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 2A ac | ||
Maximum DC Voltage Measurement 1.5kV dc | ||
Maximum Resistance Measurement 40mΩ | ||
True RMS Yes | ||
AC Current Accuracy ±2.5 % rdg + 20 Digits | ||
AC Voltage Accuracy ±2 % rdg + 10 Digits | ||
DC Current Accuracy ±1.5 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.1 % rdg + 5 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.01μA dc | ||
AC Current Resolution 0.01μA ac | ||
Maximum Frequency 10MHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±2 % rdg + 10 Digits | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 59mm | ||
Width 102mm | ||
Weight 642g | ||
Height 200mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
HD160C IP67 Heavy Duty True-rms Multimeter with Temperature
Features and Benefits:
Amprobe
Standards
Supplied with
• Battery (installed)
• Users manual
• Magne-Grip™ holder with magnetic hanging strap
Related links
- Amprobe HD110C HD110C Handheld Multimeter True RMS 2 A dc, 1 kV ac
- FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM106N Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc, 1 kV ac
- Sefram 7221 Handheld Multimeter True RMS 1 kV ac
