RIGOL DM3058 DM3000 Digital Digital Multimeter True RMS, 10 A, 200 μA, 750 V

Subtotal (1 unit)*

MYR3,174.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,174.55

*price indicative

RS Stock No.:
781-300
Mfr. Part No.:
DM3058
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Digital Multimeter

Multimeter Type

Digital

Model Number

DM3058

Display Type

LCD

Resistance Resolution

1kΩ

Functions Measured

ACV, CAP, DCI, Diode, Frequency

Maximum AC Current Measurement

10A

Maximum DC Voltage Measurement

1kV

Maximum DC Current Measurement

200μA

Maximum AC Voltage Measurement

750V

Maximum Resistance Measurement

200kΩ

True RMS

Yes

AC Voltage Accuracy

1.5%+200 dig

DC Current Accuracy

0.055%+10dig

DC Voltage Accuracy

0.015%+8 dig

AC Current Accuracy

1.5%+200 dig

DC Voltage Resolution

1 μV

DC Current Resolution

1nA

AC Current Resolution

1μA

AC Voltage Resolution

1μV ac

Maximum Frequency

1MHz

Power Source

AC Power Supply

Resistance Measurement Accuracy

0.250%+3 dig

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

231.6mm

Series

DM3000

Weight

3.2kg

Length

290.5mm

Standards/Approvals

UL 61010-1

Height

107mm

Other Measurement Accuracy

3.0%+20 dig

Other Measurement Resolution

1pF

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy