Mueller Electric BU-4062-N-39-2 Test Probe Lead, 20A
- RS Stock No.:
- 888-4165
- Mfr. Part No.:
- BU-4062-N-39-2
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
MYR71.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.54 |
*price indicative
- RS Stock No.:
- 888-4165
- Mfr. Part No.:
- BU-4062-N-39-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 20A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 20A | ||
Lead Length 1m | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Mueller Test Prod to Banana plug Lead
Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications
Flexible 18AWG 1.2m lead
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Related links
- Mueller Electric BU-4062-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-2 Test Probe Lead, 20A
- Mueller Electric BU-4062-M-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-0 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
