Mueller Electric BU-4061-N-39-2 Test Probe Lead, 20A

Subtotal (1 unit)*

MYR56.57

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR56.57

*price indicative

RS Stock No.:
888-4140
Mfr. Part No.:
BU-4061-N-39-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Type

Test Probe Lead

Product Type

Multimeter Test Lead

Current

20A

Lead Length

1m

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN

Mueller Test Prod to Banana plug Lead


Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications

Flexible 18AWG 1.2m lead

Available both straight and angled, both with and without plug silicone sleeving

Stainless steel safety test probe available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy