Fluke FLUKE TL40 Test Lead, CAT III, 3A

Currently unavailable
Sorry, we don't know when this will be back in stock.
Sponsored
Fluke DMM EOY 2026
RS Stock No.:
428-152
Mfr. Part No.:
FLUKE TL40
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Lead Type

Test Lead

Product Type

Multimeter Test Lead

Current

3A

Lead Length

76mm

Safety Category Voltage

300V

Safety Category Level

CAT III

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy