Teishin Electric TLA-117 Test Lead, CAT III
- RS Stock No.:
- 606-0216
- Mfr. Part No.:
- TLA-117
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR83.32
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.32 |
*price indicative
- RS Stock No.:
- 606-0216
- Mfr. Part No.:
- TLA-117
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Leads | |
| Connector Type | Crocodile Clip | |
| Lead Length | 500mm | |
| Safety Category Voltage | 100V | |
| Safety Category Level | CAT III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Type Test Lead | ||
Product Type Multimeter Leads | ||
Connector Type Crocodile Clip | ||
Lead Length 500mm | ||
Safety Category Voltage 100V | ||
Safety Category Level CAT III | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric TLA-118 Test Lead, CAT III
- Teishin Electric TLA-116 Test Lead, CAT III
- Teishin Electric TLA-115 Test Lead, CAT III
- Teishin Electric TLA-1 Test Lead 1A
- Teishin Electric TLA-14 Test Lead 1A
- Teishin Electric TLA-13 Test Lead 1A
- Teishin Electric TLA-20 Test Lead Kit
- Teishin Electric TLA-113 Test Lead
