NEUTRAL FLUKE TP4 Test Probe Kit, CAT IV, CAT III, 10A
- RS Stock No.:
- 426-853
- Mfr. Part No.:
- FLUKE TP4
- Manufacturer:
- NEUTRAL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 426-853
- Mfr. Part No.:
- FLUKE TP4
- Manufacturer:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Test Lead | |
| Current | 10A | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Test Lead | ||
Current 10A | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT IV, CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Fluke FLUKE TP1 Test Probe Kit CAT III, 10A
- Fluke FLUKE TP2 Test Probe Kit CAT III, 10A
- Mueller Electric BU-P5519A Test Probe Kit CAT III, 10A
- Pomona 6601 Test Probe Kit 10A
- Pomona 5898 Test Probe Kit CAT III, 10A
- Fluke FLUKE TL238 Test Lead Kit CAT III, 10A
- Fluke TL71-1 Test Lead Kit CAT III, 10A
- Fluke TL222 Silicone Test Lead Set CAT III, 10A
