Fluke FLUKE TP1 Test Probe Kit, CAT IV, CAT III, 10A
- RS Stock No.:
- 426-837
- Mfr. Part No.:
- FLUKE TP1
- Manufacturer:
- Fluke
- RS Stock No.:
- 426-837
- Mfr. Part No.:
- FLUKE TP1
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Test Lead | |
| Current | 10A | |
| Connector Type | Flat Blade | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | EN/IEC 61010-031:2002+A1:2008 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Test Lead | ||
Current 10A | ||
Connector Type Flat Blade | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals EN/IEC 61010-031:2002+A1:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Fluke FLUKE TP2 Test Probe Kit CAT III, 10A
- NEUTRAL FLUKE TP4 Test Probe Kit CAT III, 10A
- Mueller Electric BU-P5519A Test Probe Kit CAT III, 10A
- Fluke FLUKE TL238 Test Lead Kit CAT III, 10A
- Pomona 6601 Test Probe Kit 10A
- Pomona 5898 Test Probe Kit CAT III, 10A
- Fluke TL71-1 Test Lead Kit CAT III, 10A
- Fluke TL222 Silicone Test Lead Set CAT III, 10A

