Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container

Subtotal (1 unit)*

MYR22.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22.23

*price indicative

RS Stock No.:
711-065
Mfr. Part No.:
6.295-687.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

SurfacePro Glass Cleaner CA 40 R eco!perform

Package Type

Container

Package Size

0.5 l

Application

Surface Cleaning

Base Material

Alcohol

Standards/Approvals

EU Ecolabel

COO (Country of Origin):
DE
The Karcher SurfacePro CA 40 R eco perform glass cleaner effortlessly combines high cleaning power with environmental friendliness and user safety. Conveniently ready to use for manual cleaning using the spray method, the alcohol-based detergent is not only Ideal for glass surfaces such as windows or mirrors, but also for plastic surfaces. Fingerprints, grease and dust, as well as dirt caused by emissions are reliably removed. Even shiny surfaces dry quickly and streak-free, leaving only a pleasant citrus scent behind.

Non toxic and ready to use

Reusable bottle

Foam spray head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy