Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- RS Stock No.:
- 711-061
- Mfr. Part No.:
- 6.295-629.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
MYR85.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.35 |
*price indicative
- RS Stock No.:
- 711-061
- Mfr. Part No.:
- 6.295-629.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | PressurePro Machine Protector Advance 2 RM 111 | |
| Package Type | Container | |
| Package Size | 1 l | |
| Application | Agriculture, Building Maintenance, Car Wash, Metal Working Industry, Municipal Wastewater | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name PressurePro Machine Protector Advance 2 RM 111 | ||
Package Type Container | ||
Package Size 1 l | ||
Application Agriculture, Building Maintenance, Car Wash, Metal Working Industry, Municipal Wastewater | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Karcher PressurePro Machine Protector Advance 2 RM 111 offers maximum protection against black water and lime deposits in the heating Coil (up to 150 °C) and also effectively protects all water-conducting parts against corrosion. Pump care additives additional ensure continuous lubrication and care of the high-pressure pump. The care agent, which was developed specially for use in HDS machines with system care adaptation.
Can be used directly on the machine
Enables quick and easy use
Packaging size 1L
Related links
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
- Karcher CarpetPro Cleaner iCapsol RM 760 Carpet Cleaner 300 g Carton
- Karcher FloorPro Floor Cleaner 10 L
- Virax VIRAFAL Multi-purpose Cleaner
- Virax VIRAFAL Multi-purpose Cleaner 20
- Multi-purpose Cleaners
- Virax 2901 Multi-purpose Cleaner 5.9 kg
