Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container

Subtotal (1 unit)*

MYR274.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR274.37

*price indicative

RS Stock No.:
711-063
Mfr. Part No.:
6.295-914.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

FloorPro Multi Cleaner RM 756

Package Type

Container

Package Size

10 l

Application

Surface Cleaning

Standards/Approvals

EUH 210

COO (Country of Origin):
DE
The Karcher FloorPro Multi Cleaner RM 756 offers a wealth of advantages for thorough and gentle machine or manual maintenance cleaning of all water-resistant, hard and resilient (ESD) floors and surfaces. Thanks to the special surfactant combination, the versatile detergent is also particularly suitable for hydrophobic surfaces, such as PUR-coated floor coverings. It not only ensures an extra-high cleaning performance by effectively absorbing grease, oil and mineral contamination, but also ensures even, streak-free and fast drying. For efficient utilisation of the tank volume of scrubber dryers

Low foaming and leaves a pleasant fragrance

High wetting formulation

Non toxic high concentration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy