Lovato Electric BFA 600V, 90 kW, 3 Phase Star Delta Starter
- RS Stock No.:
- 273-9154
- Mfr. Part No.:
- BFA09570230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR16,980.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,980.66 |
*price indicative
- RS Stock No.:
- 273-9154
- Mfr. Part No.:
- BFA09570230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 90kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 268mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 185.3mm | |
| Standards/Approvals | IEC/EN 60947-4-9, IEC/EN 60947-1 | |
| Series | BFA | |
| Overall Depth | 215mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 90kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
Maximum Supply Voltage 600V | ||
Overall Length 268mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 185.3mm | ||
Standards/Approvals IEC/EN 60947-4-9, IEC/EN 60947-1 | ||
Series BFA | ||
Overall Depth 215mm | ||
- COO (Country of Origin):
- IT
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 160 A.
EN 60947-1 conform
Related links
- Lovato Electric BFA 600V, 90 kW Star Delta Starter
- Lovato Electric BFA 600V, 45 kW Star Delta Starter
- Lovato Electric BFA 600V, 55 kW Star Delta Starter
- Lovato Electric BFA 600V, 75 kW Star Delta Starter
- Lovato Electric BFA 600V, 110 kW Star Delta Starter
- Lovato Electric BFA02670 600V 3 Phase Star Delta Starter
- Lovato Electric ADXL 600V 3 Phase Star Delta Starter
- Lovato Electric BFA01870 440V 3 Phase Star Delta Starter
