Lovato Electric BFA02670 600V, 22 kW, 3 Phase Star Delta Starter

Subtotal (1 unit)*

MYR5,059.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,059.18

*price indicative

RS Stock No.:
273-9142
Mfr. Part No.:
BFA02670110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

22kW

Product Type

Star Delta Starter

Number of Phases

3

Maximum Supply Voltage

600V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Overall Width

119mm

Standards/Approvals

IEC/EN 60947-4-9, IEC/EN 60947-1

Series

BFA02670

Overall Depth

135mm

COO (Country of Origin):
IT
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 43 A.

EN 60947-1 conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy