Lovato Electric BFA 600V, 45 kW Star Delta Starter

Subtotal (1 unit)*

MYR9,237.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,237.95

*price indicative

RS Stock No.:
273-9145
Mfr. Part No.:
BFA05070024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Star Delta Starter

Power Rating

45kW

Maximum Supply Voltage

600V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Overall Width

142mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-9

Overall Depth

173mm

Series

BFA

COO (Country of Origin):
IT
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 85 A.

EN 60947-1 conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy