Schneider Electric TeSys LE Motor Starter, DOL, 690V, 10 kW, IP65
- RS Stock No.:
- 341-462
- Mfr. Part No.:
- LE1D18P7A13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,149.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,149.21 |
*price indicative
- RS Stock No.:
- 341-462
- Mfr. Part No.:
- LE1D18P7A13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 10kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 17A | |
| IP Rating | IP65 | |
| Overall Length | 201mm | |
| Maximum Voltage | 690V | |
| Overall Width | 101mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, RoHS, UKCA | |
| Series | TeSys LE | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 10kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 17A | ||
IP Rating IP65 | ||
Overall Length 201mm | ||
Maximum Voltage 690V | ||
Overall Width 101mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, RoHS, UKCA | ||
Series TeSys LE | ||
Overall Depth 160mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, while the thermal overload relay is ordered separately. The control features a blue "R" push-button for reset and a two-position selector switch ("O-I") for start and stop functions, ensuring reliable operation.
Made of polycarbonate
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys LE Motor Starter 690V ac IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 440V ac IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
