Schneider Electric TeSys LE Motor Starter, DOL, 220V, 7.5 kW, IP65
- RS Stock No.:
- 341-295
- Mfr. Part No.:
- LE1D12M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR979.81
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR979.81 |
*price indicative
- RS Stock No.:
- 341-295
- Mfr. Part No.:
- LE1D12M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 12A, 16A | |
| IP Rating | IP65 | |
| Overall Length | 166mm | |
| Maximum Voltage | 220V | |
| Standards/Approvals | RoHS, UKCA, IEC 60947-4-1 | |
| Overall Width | 88mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 128.5mm | |
| Series | TeSys LE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 12A, 16A | ||
IP Rating IP65 | ||
Overall Length 166mm | ||
Maximum Voltage 220V | ||
Standards/Approvals RoHS, UKCA, IEC 60947-4-1 | ||
Overall Width 88mm | ||
Hazardous Area Certification No | ||
Overall Depth 128.5mm | ||
Series TeSys LE | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It features a push-button control with a green "I" button for starting and a red "O" button for stopping or resetting. The device composition includes a contactor, while the thermal overload relay is ordered separately.
Made of polycarbonate
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys LE Motor Starter 220V ac, IP65
- Schneider Electric TeSys LE Motor Starter 230V IP65
- Schneider Electric TeSys LE Motor Starter 400V ac IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 690V ac IP65
- Schneider Electric TeSys LE Motor Starter 440V ac IP65
