Schneider Electric TeSys LE Motor Starter, DOL, 380V ac, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 341-284
- Mfr. Part No.:
- LE1M35Q722
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,238.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,238.15 |
*price indicative
- RS Stock No.:
- 341-284
- Mfr. Part No.:
- LE1M35Q722
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 380V ac | |
| Standards/Approvals | RoHS, IEC 60947-4-1, UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Overall Depth | 108mm | |
| Series | TeSys LE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 16A | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 380V ac | ||
Standards/Approvals RoHS, IEC 60947-4-1, UKCA | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Overall Depth 108mm | ||
Series TeSys LE | ||
- COO (Country of Origin):
- CZ
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, earth and neutral terminals, and a thermal overload relay with an adjustable protection range of 12 to 16A. The motor power ratings are 4 kW at 240V AC, 3.7 kW at 220/230V AC, and 7.5 kW at 380/400V and 415V AC, all at 50/60 Hz. The control circuit voltage is 380V AC at 50/60 Hz. The device features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring reliable and efficient operation.
Made of ABS
IP65 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 380V IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
