Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

MYR7,321.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,321.92

*price indicative

RS Stock No.:
252-600
Mfr. Part No.:
198525 RAMO5-D204A32-5120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS CE CCC UL 60947-4-2 UL approval IEC/EN 60947-4-2

Overall Width

220mm

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton DOL starter is engineered to offer reliable and efficient motor control solutions in a compact design. Built from high quality components, it ensures durability and exceptional performance across various applications. Its state of the art design integrates smoothly into existing systems, providing compatibility with multiple voltage types.

Designed for extensive lifespan ensuring long term reliability

Meets electromagnetic compatibility standards for superior performance

Temperature compensated overload protection prevents equipment damage

Versatile mounting position accommodates various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy