Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-603
- Mfr. Part No.:
- 198531 RAMO5-W202A31-5120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,785.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,785.98 |
*price indicative
- RS Stock No.:
- 252-603
- Mfr. Part No.:
- 198531 RAMO5-W202A31-5120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| Mount Type | Vertical | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Standards/Approvals | IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval, CCC, CE | |
| Overall Depth | 120mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
Mount Type Vertical | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Standards/Approvals IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval, CCC, CE | ||
Overall Depth 120mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter offers a precise and efficient solution for controlling three phase asynchronous motors. Equipped with an array of advanced features, it ensures reliable performance in various operating conditions. With its user friendly interface and robust design, this product supports essential functionalities such as electronic motor protection and multiple keypad parameterization options.
Features a key switch for versatile operational modes including AUTO and HAND
Crafted with robust materials to withstand numerous operational cycles
Designed with temperature compensated overload protection for reliability
Complies with rigorous electromagnetic compatibility standards
Offers extensive mounting options to suit various installation needs
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Connector Tool Kits
- Toggle Clamp
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
