Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-388
- Mfr. Part No.:
- 199067 RAMO5-D204A32-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,373.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,373.46 |
*price indicative
- RS Stock No.:
- 252-388
- Mfr. Part No.:
- 199067 RAMO5-D204A32-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval, CCC | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval, CCC | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter from the is engineered for outstanding performance in motor control applications. With advanced electromagnetic compatibility and a robust design, this device stands ready to provide reliable operation across various scenarios. Built for simplicity, it features intuitive parameterisation options including drives Connect and AS Interface that enhance its usability in complex setups.
Designed to operate effectively within a wide voltage tolerance
Offers plug in connection for easier maintenance
Facilitates external reset for immediate response
Built in short circuit protection ensures device safety
Resistant to mechanical shocks for greater durability
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp
- Insertion & Extraction Tools
