Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

MYR10,312.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,312.62

*price indicative

RS Stock No.:
251-323
Mfr. Part No.:
199135 RAMO5-W422PNT-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Overall Width

220mm

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Reversing starter from the delivers exceptional performance for your motor control applications. Designed to manage up to 6.6 A, this robust unit ensures seamless operation in both normal and extreme conditions. Incorporating advanced features like electronic motor protection and temperature compensated overload protection, it’s engineered for reliability.

Highly resistant to varying environmental conditions ensuring durability

Class A electromagnetic compatibility minimises interference

Offers significant lifespan and reliability with 10 million electrical operations

Built in provisions for a mechanical brake enhance control versatility

Efficient performance with low power consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy