Eaton DS7 480V ac, 45 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-935
- Mfr. Part No.:
- 134937 DS7-342SX081N0-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,105.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,105.81 |
*price indicative
- RS Stock No.:
- 247-935
- Mfr. Part No.:
- 134937 DS7-342SX081N0-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 45kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 139mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 93mm | |
| Standards/Approvals | CSA-C22.2 No 0-M91, UL 508, CE, CSA UkrSEPRO, CSA-C22.2 No 14-05, UL E251034, UL, CSA 2511305, IEC/EN 60947-4-2, C-Tick, CSA Class No.:321106, CSA22.2-14, GB 14048.6 | |
| Overall Depth | 139mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 45kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 139mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 93mm | ||
Standards/Approvals CSA-C22.2 No 0-M91, UL 508, CE, CSA UkrSEPRO, CSA-C22.2 No 14-05, UL E251034, UL, CSA 2511305, IEC/EN 60947-4-2, C-Tick, CSA Class No.:321106, CSA22.2-14, GB 14048.6 | ||
Overall Depth 139mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 45 kW Power Rating, 81A Current Rating - 134937 DS7-342SX081N0-N
This soft starter, designed for three-phase motor applications, provides seamless motor control and energy efficiency. With an impressive power rating of 45kW and a current rating of 81 A, it operates within a voltage range of 200 to 480 V AC. The Compact design features dimensions of 139mm in length, 93mm in width, and a depth of 139mm, ensuring ease of installation in various settings. CSA and UL certified, it meets international safety standards for industrial environments.
Features & Benefits
• Internal bypass contacts allow for efficient operation
• Minimum ramp time of 1 second ensures quick acceleration
• Integrated potential isolation improves safety during operation
• Suppresses closing transients to protect connected equipment
• Designed for three-phase soft starting, reducing mechanical stress
• Compact frame size FS3 enhances installation flexibility
• Minimum ramp time of 1 second ensures quick acceleration
• Integrated potential isolation improves safety during operation
• Suppresses closing transients to protect connected equipment
• Designed for three-phase soft starting, reducing mechanical stress
• Compact frame size FS3 enhances installation flexibility
Applications
• Suitable for soft starting of asynchronous motors in industrial settings
• Used with HVAC systems to manage motor torque and energy use
• Ideal for pumps, conveyors, and other machinery requiring gradual start-up
• Supports in harsh environments with IP20 protection rating
• Used with HVAC systems to manage motor torque and energy use
• Ideal for pumps, conveyors, and other machinery requiring gradual start-up
• Supports in harsh environments with IP20 protection rating
How does this soft starter enhance operational safety?
The design features potential isolation between power and control sections, ensuring enhanced safety during operation. This internal mechanism reduces the risk of electrical shocks, making it suitable for demanding industrial applications.
What is the significance of the internal bypass feature?
The internal bypass feature allows the soft starter to operate without additional external devices, optimising energy consumption. This helps maintain efficiency while reducing system complexity and potential points of failure.
How does the ramp time affect motor performance?
A minimum ramp time of 1 second allows for Rapid motor acceleration, which mitigates mechanical stress and extends the lifespan of both the motor and connected load. This is critical in applications where sudden starts could lead to damage.
What environmental conditions can this soft starter withstand?
Designed for operation in temperatures ranging from -5°C to 60°C and compliant with various environmental standards, this soft starter can function reliably in a range of industrial settings, including those with humidity and vibration challenges.
Related links
- Eaton Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
