Eaton DS7 480V ac, 110 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-934
- Mfr. Part No.:
- 134923 DS7-340SX200N0-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,602.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,602.63 |
*price indicative
- RS Stock No.:
- 247-934
- Mfr. Part No.:
- 134923 DS7-340SX200N0-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 110kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 178mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | |
| Overall Width | 108mm | |
| Overall Depth | 178mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 110kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 178mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | ||
Overall Width 108mm | ||
Overall Depth 178mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 110kW Power Rating, 200A Current Rating - 134923 DS7-340SX200N0-N
This is a 200 A soft starter designed specifically for three-phase loads, offering operational versatility for applications demanding reliability. It operates effectively within a voltage range of 200 - 480 V AC with a power rating of 110kW. The soft starter measures 178mm in length, 108mm in width, and its depth is also 178mm, ensuring a Compact footprint suitable for diverse installation environments. This CSA and UL certified soft starter excels in delivering smooth motor start-up and operational efficiency.
Features & Benefits
• Internal bypass contacts eliminate the need for external components
• Minimal ramping time enhances responsive control during start-up
• Robust suppression of closing transients protects connected motors
• Designed to isolate power and control sections for added safety
• Excellent for heavy-duty applications with a high current rating
• Built to meet multiple standards including CSA, UL, C-Tick and IEC/EN
• Minimal ramping time enhances responsive control during start-up
• Robust suppression of closing transients protects connected motors
• Designed to isolate power and control sections for added safety
• Excellent for heavy-duty applications with a high current rating
• Built to meet multiple standards including CSA, UL, C-Tick and IEC/EN
Applications
• Used for starting three-phase asynchronous motors safely
• Ideal for industrial automation in manufacturing systems
• Effective in reducing stress on mechanical systems during start-up
• Commonly utilised in pumps, compressors, and conveyor systems
• Suitable for projects requiring compliance with stringent safety standards
• Ideal for industrial automation in manufacturing systems
• Effective in reducing stress on mechanical systems during start-up
• Commonly utilised in pumps, compressors, and conveyor systems
• Suitable for projects requiring compliance with stringent safety standards
How does the soft starter enhance motor life during operation?
This device softens the start-up process by gradually ramping up the voltage, significantly reducing mechanical stress and electrical surges, which contributes to prolonged motor life and less downtime in industrial applications.
What protection features does it provide to ensure operational safety?
The soft starter incorporates isolation between power and control sections, alongside suppression features for DC components and closing transients, providing reliable protection against electrical faults.
Can it be integrated into existing electrical systems without extensive modifications?
Yes, its Compact design and compatibility with both AC and DC systems allow for straightforward integration, minimising installation complexity and downtime during upgrades or retrofits.
What maintenance requirements are associated with using it?
The device generally requires minimal maintenance due to its robust construction and internal mechanisms, but regular inspection of connections and settings is advised to ensure optimal performance.
How does this soft starter manage environmental conditions during operation?
It is rated IP20, making it suitable for indoor use, and can withstand ambient temperatures between -5°C and 40°C, ensuring reliable functionality in typical industrial climates.
Related links
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
