Eaton DS7 480V ac, 55 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-933
- Mfr. Part No.:
- 134920 DS7-340SX100N0-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,639.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,639.44 |
*price indicative
- RS Stock No.:
- 247-933
- Mfr. Part No.:
- 134920 DS7-340SX100N0-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 139mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 93mm | |
| Standards/Approvals | CSA Class No.:321106, CSA File No.:2511305, CE IEC/EN 60947-4-2, C-Tick UkrSEPRO, CSA CSA22.2-14, UL File No.:E251034, CSA-C22.2 No 0-M91, GB 14048.6 UL UL 508, CSA-C22.2 No 14-05 | |
| Overall Depth | 139mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 139mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 93mm | ||
Standards/Approvals CSA Class No.:321106, CSA File No.:2511305, CE IEC/EN 60947-4-2, C-Tick UkrSEPRO, CSA CSA22.2-14, UL File No.:E251034, CSA-C22.2 No 0-M91, GB 14048.6 UL UL 508, CSA-C22.2 No 14-05 | ||
Overall Depth 139mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 55kW Power Rating, 100A Current Rating - 134920 DS7-340SX100N0-N
This soft starter is designed for three-phase motor control applications. With a power rating of 55kW and a current rating of 100 A, it provides reliable starting and stopping of industrial motors. The device operates within a voltage range of 200-480 V AC and is IP20 rated, ensuring adequate protection for internal components. Compact dimensions of 139mm x 93mm x 139mm make it suitable for various installations.
Features & Benefits
• Internal bypass function reduces energy losses during operation
• Suppresses DC components to enhance motor performance
• Rapid soft start operation improves system responsiveness
• Provides potential isolation between power and control circuits
• Complies with CSA and UL standards for enhanced safety
• Designed to handle ambient temperatures from -5°C to 60°C
• Suppresses DC components to enhance motor performance
• Rapid soft start operation improves system responsiveness
• Provides potential isolation between power and control circuits
• Complies with CSA and UL standards for enhanced safety
• Designed to handle ambient temperatures from -5°C to 60°C
Applications
• Used in conveyor systems for smooth acceleration
• Ideal for pumping requiring gentle starts
• Utilised in HVAC systems for gradual motor engagement
• Designed for operation in demanding industrial environments
• Ideal for pumping requiring gentle starts
• Utilised in HVAC systems for gradual motor engagement
• Designed for operation in demanding industrial environments
How does the internal bypass function enhance energy efficiency?
The internal bypass function minimises energy losses during normal operation, ensuring that the device only consumes power when necessary. This efficiency leads to lower overall energy costs in industrial applications.
What are the operational temperature limits for this device?
The soft starter can operate in ambient temperatures ranging from -5°C to 60°C, making it versatile for various environmental conditions.
How does this device provide isolation between power and control sections?
It features specially designed internal structures that separate power and control circuits, enhancing safety and reducing the risk of electrical faults that may arise from component interaction.
What types of motors can this soft starter control?
It is suitable for three-phase asynchronous motors, ensuring reliable starting and stopping in various industrial applications.
Can this soft starter be used in high-altitude installations?
Yes, it is capable of functioning at altitudes up to 2000 m with a derating of 1% per 100 m above 1000 m, making it suitable for high-altitude applications.
Related links
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
