Eaton MSC-D DOL Starter, DOL, 415V ac, 15 kW, 3 Phase
- RS Stock No.:
- 240-610
- Mfr. Part No.:
- 102963 MSC-D-32-M32(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,121.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,121.12 |
*price indicative
- RS Stock No.:
- 240-610
- Mfr. Part No.:
- 102963 MSC-D-32-M32(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | Busbar | |
| IP Rating | IP00 | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type Busbar | ||
IP Rating IP00 | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter combines reliability and performance for enhanced motor control applications. Designed for use with a variety of voltage inputs, it efficiently manages power delivery to motors up to 15 kW. The device seamlessly integrates into existing systems thanks to its compact dimensions and smart design. With advanced overload protection and a robust magnetic system, this starter ensures longevity and safety in demanding environments. Its user-friendly installation process is complemented by a clear degree of protection rating, making it an ideal choice for both new and retrofitted installations.
Robust overload protection safeguards motor integrity
Compact design optimises space in control panels
Flexible mounting options enhance installation versatility
Adaptable to various voltages for diverse applications
Advanced thermal stability processes increase operational lifespan
Clear protection ratings ensure compliance with safety standards
Simplified connection methods facilitate quick installations
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
