Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 15 kW, 3 Phase
- RS Stock No.:
- 240-616
- Mfr. Part No.:
- 102980 MSC-D-32-M32(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,820.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,820.18 |
*price indicative
- RS Stock No.:
- 240-616
- Mfr. Part No.:
- 102980 MSC-D-32-M32(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP00 | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-10, UL60947-4-1A, IEC/EN 60947-4-1 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP00 | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Overall Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-10, UL60947-4-1A, IEC/EN 60947-4-1 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is engineered to deliver reliable performance in demanding applications. Designed for operational versatility, it efficiently manages motors with an impressive range of input voltages from 230 to 415 V AC. The starter not only ensures optimal overload protection through its temperature compensated system but also achieves compliance with various international standards, making it suitable for a broad spectrum of industrial environments. Its compact dimensions and robust construction mean that it fits seamlessly into diverse control setups, while maintaining superior functionality and safety. With features such as screw terminal connections and a simple busbar mounting method, this device stands out for ease of installation and integration.
Fitted with a Class 10 A short-circuit release for enhanced safety
Fitted with temperature compensated overload protection to ensure reliable operation
Suitable for motors with efficiency class IE3, promoting energy efficiency
IP00 degree of protection, ideal for installation in controlled environments
Screw terminals for a secure and reliable electrical connection
Broad operational temperature range from -25 °C to +55 °C ensures performance in extreme conditions
Compact size enhances space efficiency in control panel layouts
Compatible with SmartWire-DT connections, aiding integration into advanced systems
Supports a rated operational current up to 32 A, ideal for moderate to heavy loads
Meets several international certifications, ensuring compliance and reliability
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
