Eaton MSC-D DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase
- RS Stock No.:
- 240-614
- Mfr. Part No.:
- 102977 MSC-D-12-M17(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,647.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,647.44 |
*price indicative
- RS Stock No.:
- 240-614
- Mfr. Part No.:
- 102977 MSC-D-12-M17(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP00 | |
| Mount Type | Busbar | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | |
| Hazardous Area Certification | No | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP00 | ||
Mount Type Busbar | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | ||
Hazardous Area Certification No | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed for efficient motor control in demanding environments. Offering robust performance at various voltages, it caters to both AC and DC applications. Its compact dimensions make it easy to integrate into existing setups, while a wide operational temperature range ensures reliability. The starter features advanced overload protection and is suitable for motors with high efficiency. With a high-rated impulse withstand voltage, users can trust its performance even in challenging conditions. The device conforms to recognised safety standards, making it an excellent choice for various industrial applications.
Designed for high efficiency and reliability across a range of applications
Compact design allows for easy integration into tight spaces
Advanced overload protection helps extend motor lifespan
Conforms to international safety standards for added peace of mind
Wide operational temperature range enhances adaptability in diverse environments
Compatible with motors of efficiency class IE3, promoting energy conservation
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
