Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase
- RS Stock No.:
- 240-524
- Mfr. Part No.:
- 101048 MSC-D-12-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,160.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,160.13 |
*price indicative
- RS Stock No.:
- 240-524
- Mfr. Part No.:
- 101048 MSC-D-12-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP00 | |
| Overall Length | 228mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP00 | ||
Overall Length 228mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, UL, CSA, CE | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter offers robust performance for a variety of industrial applications. Designed for seamless operation at multiple voltages, it ensures reliability and efficiency in controlling electric motors across various environments. With a rated operational current of 12 A and protection features such as overload settings, this starter effectively safeguards your equipment while optimising operational efficiency. Its compact dimensions allow for easy installation on DIN rails, making it a practical choice for modern panel design. The effective heat dissipation and rated short-circuit current rating enhance the starter's safety profile, ensuring long-lasting performance. Ideal for applications ranging from light machinery to heavy-duty systems, this product stands out in terms of quality and adaptability, making it an essential component for any electrical setup.
Compact design allows for space-efficient installation
Temperature compensated overload protection helps prevent equipment damage
Multiple operational voltages provide flexibility for various applications
Screw terminal connections ensure secure and reliable wiring
DIN rail mounting method simplifies installation and maintenance
Short-circuit release function enhances safety performance
Degree of protection rated at IP00 supports internal application uses
Suitable for motors with efficiency class IE3 ensures energy efficiency
Rated impulse withstand voltage of 6000 V AC supports system robustness
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
