Eaton MSC-D DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 248-741
- Mfr. Part No.:
- 102951 MSC-D-1,6-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,573.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,573.92 |
*price indicative
- RS Stock No.:
- 248-741
- Mfr. Part No.:
- 102951 MSC-D-1,6-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA UL60947-4-1A CE CSA File No.:012528 UL 508 (on request) CSA Class No.:3211-04 IEC/EN 60947-4-1 UL UL Category Control No.:NKJH UL File No.:E123500 CSA-C22.2 No. 14 (on request) CSA-C22.2 No. 14-10 | |
| Overall Width | 45mm | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA UL60947-4-1A CE CSA File No.:012528 UL 508 (on request) CSA Class No.:3211-04 IEC/EN 60947-4-1 UL UL Category Control No.:NKJH UL File No.:E123500 CSA-C22.2 No. 14 (on request) CSA-C22.2 No. 14-10 | ||
Overall Width 45mm | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton high-performance DOL starter from The Eaton Moeller series is designed to ensure reliable motor control in various industrial applications. Engineered for operation at 380 V, 400 V, and 415 V, it accommodates a range of motor sizes from 0.37 kW up to 0.55 kW, providing flexibility for various power demands. The unit's robust design includes a temperature compensated overload protection, ensuring optimal performance under varying environmental conditions. The starter is compliant with various international certification standards, including UL and CSA, assuring quality and safety for users. With its compact dimensions and straightforward installation on busbars, this device offers a space-efficient solution for modern electrical setups, all while maintaining high operational efficiency and user-friendliness.
Compact design for easy integration into existing setups
Temperature compensated overload protection for enhanced reliability
Suitable for motors with efficiency class IE3
IP20 rated for protection against dust and indirect contact
Screw terminal connections ensure secure and robust wiring
Short-circuit release function for added safety
Optional auxiliary contacts for expanded functionality
Rated operational current up to 1.6 A, providing flexible motor control options
Meets standard requirements for corrosion resistance and thermal stability
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
