Eaton MSC-D Motor Starter, DOL, 415V, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 231-802
- Mfr. Part No.:
- 121740 MSC-DE-12-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,252.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,252.02 |
*price indicative
- RS Stock No.:
- 231-802
- Mfr. Part No.:
- 121740 MSC-DE-12-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 198mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 198mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter, part of the Eaton Moeller series, is designed to provide reliable and efficient performance for a variety of industrial applications. Engineered for durability, the unit operates seamlessly across multiple voltage ratings, including 380 V, 400 V, and 415 V, making it suitable for various scenarios where starting and stopping motors is crucial. Furthermore, its robust short-circuit release feature enhances safety, while the adjustable overload release ensures optimal functioning tailored to specific load demands. This device excels in environments where high efficiency and compliance with stringent standards are paramount, benefitting from certifications that confirm its high-quality design and reliable operation. Whether you're upgrading existing systems or implementing new installations, this starter is an excellent choice for enhancing operational efficiency and reliability in your electrical setups.
Fitted with a short-circuit release for enhanced safety
Temperature compensated overload protection ensures reliability under varying conditions
Equipped with screw terminals for secure connections
Designed with a compact form factor, enabling easy installation in confined spaces
Rated operational current of 6.6 A, optimising performance for a range of motors
Includes a degree of protection of IP20, safeguarding against dust and moisture
Compatible with motors of efficiency class IE3, supporting energy savings initiatives
DIN rail mounting offers versatility in installation
Designed to function in extreme temperatures, ranging from -25 °C to 55 °C
High impulse withstand voltage rating ensures stability during electrical transients
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
