Eaton MSC-D Motor Starter, DOL, 415V ac, 90 W, 3 Phase, IP20

Subtotal (1 unit)*

MYR1,172.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,172.18

*price indicative

RS Stock No.:
253-369
Mfr. Part No.:
199573 MSC-D-0,4-M7(24VDC)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

90W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

310mA

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

95mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

197mm

Series

MSC-D

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MSC-D series DOL starter showcases an exemplary blend of reliability and efficiency, designed to facilitate seamless control of motor operations across various applications. Engineered to handle diverse operational demands, it is capable of supporting 380V to 415V motors with a robust performance rating of 0.09 kW. Its innovative direct online configuration ensures immediate motor activation, making it ideal for environments where swift and efficient operations are paramount. The product incorporates push-in terminals, allowing for swift and secure connections, which streamlines installation processes. Built to conform with stringent safety standards, this model not only meets but exceeds industry requirements, ensuring longevity and operational dependability. With its advanced features aimed at minimizing energy consumption and enhancing coordination capabilities, this DOL starter truly represents the forefront of motor control technology.

Optimised for 24V DC applications, ensuring versatile power management

Equipped with a short-circuit release mechanism for enhanced safety

Features a compact design, making it suitable for limited installation spaces

Designed for compatibility with efficiency class IE3 motors

Offers temperature compensated overload protection to safeguard against fluctuations

Ideal for mounting on DIN rails, facilitating efficient use of space

Provides a degree of protection rated at IP20, suitable for a variety of environments

Rated operational current allows consistent performance even under demanding conditions

Includes auxiliary contacts to expand functionality and automation capabilities

Constructed with durability in mind to withstand harsh operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy