Eaton MSC-D Motor Starter, DOL, 415V ac, 550 W, 3 Phase, IP20

Subtotal (1 unit)*

MYR1,256.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,256.92

*price indicative

RS Stock No.:
253-371
Mfr. Part No.:
199576 MSC-D-1,6-M7(24VDC)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

550W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

1.5A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

95mm

Maximum Voltage

415V ac

Overall Width

45mm

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Hazardous Area Certification

No

Series

MSC-D

Overall Depth

197mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MSC-D series DOL starter represents a robust solution for controlling motors effectively and efficiently. With its capability to handle a range of voltages including 380 V, 400 V, and 415 V, this device is designed to provide reliable performance across various applications. Its innovative push-in terminal connections simplify installation and enhance operational safety. Built for durability and precision, the starter ensures optimal overload protection and coordination for smooth operation under varying conditions. This compact yet powerful starter is ideal for environments requiring stringent operational standards and offers compatibility with motors rated for efficiency class IE3.

Fitted with a temperature-compensated overload protection mechanism

Equipped with a short-circuit release for enhanced safety

Offers a degree of protection rated at IP20, suitable for various applications

Features a lightweight design that facilitates effortless mounting on DIN rails

Includes both normally open and normally closed auxiliary contacts for versatile control

Designed for operation in ambient temperatures ranging from -25 °C to 55 °C

Provides a rated impulse withstand voltage of 6000 V for added reliability

Incorporates a compact form factor for easy integration into existing systems

Certified to meet VDE and IEC/EN standards, ensuring quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy