Schneider Electric TeSys LG Reversing Starter, Reversing Starter, 415V ac, 250 W, 3 Phase, IP55
- RS Stock No.:
- 212-107
- Mfr. Part No.:
- LG8K06N705
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,365.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,365.94 |
*price indicative
- RS Stock No.:
- 212-107
- Mfr. Part No.:
- LG8K06N705
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Starter | |
| Power Rating | 250W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 630mA, 1mA | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Standards/Approvals | IEC 60947-4-1, RoHS, UKCA, IEC 60204-1, CE | |
| Overall Depth | 146mm | |
| Series | TeSys LG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Starter | ||
Power Rating 250W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 630mA, 1mA | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Standards/Approvals IEC 60947-4-1, RoHS, UKCA, IEC 60204-1, CE | ||
Overall Depth 146mm | ||
Series TeSys LG | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed Reversing Starter is designed for safety applications, featuring a reversing contactor, circuit breaker, and thermal protection. It supports motors up to 0.25 kW at 400/415V AC and includes a push-button stop, a 2-position selector switch, and a red emergency stop mushroom button. The control voltage is 400/415V AC 50/60 Hz.
IP55 rated
Polycarbonate construction
Related links
- Schneider Electric TeSyS LG - LJ Reversing Starter 400V IP55
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 415V ac 3 Phase, IP65
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Schneider Electric TeSys LG DOL Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 230V IP55
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
