Schneider Electric TeSys Motor Starter, Reversing Starter, 415V ac, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 655-188
- Mfr. Part No.:
- LE2D12N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,220.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,220.04 |
*price indicative
- RS Stock No.:
- 655-188
- Mfr. Part No.:
- LE2D12N7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 86mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA, DNV, IEC 60947‑4‑1, UKCA, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | TeSys | |
| Overall Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 86mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA, DNV, IEC 60947‑4‑1, UKCA, UL | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series TeSys | ||
Overall Depth 77mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL reversing starter designed for reliable motor control in industrial applications. This starter accommodates motors with power ratings up to 7.5 kW, providing a robust solution for reversing operations. Featuring a 415 V AC coil and a conventional free air thermal current of 12 A, this device ensures optimal performance under various load conditions. Its IP65-rated enclosure guarantees protection against dust and moisture, making it suitable for standard environments. The TeSys LE includes a thermal overload relay available separately, catering to specific application needs, thus maximising operational safety.
Enclosed design maximises protection and durability for indoor and outdoor applications
Supports multiple motor power configurations, enhancing versatility in installation
IP65 rating ensures robust performance against water and dust ingress
Thermal overload relay available separately for tailored protection options
Conventional free air thermal current of 12 A ensures optimal motor performance
User-friendly control options including push-button stop/reset and a selector switch
Compatible with varying cable entry options for flexible installation setups
Constructed from polycarbonate, ensuring long-lasting reliability and strength
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton ES4P Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
