Eaton MSC-R Motor Starter, Reversing Starter, 415V, 250 W, 3 Phase, IP20
- RS Stock No.:
- 240-623
- Mfr. Part No.:
- 103000 MSC-R-1-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,973.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,973.47 |
*price indicative
- RS Stock No.:
- 240-623
- Mfr. Part No.:
- 103000 MSC-R-1-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton innovative reversing starter seamlessly integrates advanced technology designed for high efficiency and reliability in motor control applications. The standout feature of this product is its robust design, engineered to perform excellently across a range of operational requirements. Ideal for 380 V to 415 V systems, this reversing starter is perfect for applications demanding quick reversal of motor direction. Its compact footprint, measuring just 200 mm in length, allows for easy integration into existing control panels, making it a versatile option for both new installations and retrofits. With a well-defined degree of protection and certified compliance with various international standards, this product ensures safety and longevity, while its efficient overload protection system guarantees your motors are safeguarded against faults.
Compact design enhances installation flexibility in limited spaces
Temperature compensated overload protection ensures optimum performance
Short-circuit protection adds an extra layer of safety
Compatibility with IE3 efficient motors improves energy use
Multiple certifications reflect adherence to high international standards
Screw terminal connections offer straightforward wiring and compatibility
Degree of protection of IP20 safeguards internal components
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
