Omron 2 kW, 380V, 480 V, 3 Phase, 6A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR14,493.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,493.45

*price indicative

RS Stock No.:
215-8255
Distrelec Article No.:
302-29-248
Mfr. Part No.:
R88D-KT20F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

400V

Supply Voltage

380V, 480V

Current Rating

6A

Power Rating

2kW

Overall Length

198mm

Overall Width

94mm

Overall Depth

195mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

Accurax G5

Standards/Approvals

No

The Omron Accurax G5 series rotary drive gives extra edge to build faster, accurate, smaller and safer machines. It almost provide 25% in motor weight reduction and 50% cabinet space saving. It helps to achieve sub micron precision and ms settling time. The G5 series provides accurate motion control in a compact size servo drive family. It has EtherCAT and safety built in.

EtherCAT, ML-II and Analog/pulse servo drive

models

Safety conforming ISO13849-1 PL-d

High-response frequency of 2 kHz

High resolution provided by 20 bits encoder

Drive Programming: embedded indexer

functionality in the Analogue/pulse models

External encoder input for full closed loop

Real time auto-tuning

Advanced tuning algorithms (Anti-vibration function,

torque feedforward, disturbance observer)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy