Schneider Electric 750 W, 200V, 240 V, 1, 3 Phase, 6A Servo Drive, Motion Function
- RS Stock No.:
- 124-551
- Mfr. Part No.:
- LXM28AU07M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,653.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,653.51 |
*price indicative
- RS Stock No.:
- 124-551
- Mfr. Part No.:
- LXM28AU07M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 6A | |
| Power Rating | 750W | |
| Overall Width | 55mm | |
| Overall Depth | 146mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSE, cULus, EN/IEC 61800-5-1, REACH SVHC, CE, WEEE, EU RoHS, CHINA RoHS | |
| Series | Lexium 28 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 200V, 240V | ||
Current Rating 6A | ||
Power Rating 750W | ||
Overall Width 55mm | ||
Overall Depth 146mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSE, cULus, EN/IEC 61800-5-1, REACH SVHC, CE, WEEE, EU RoHS, CHINA RoHS | ||
Series Lexium 28 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Omron 750 W 240 V 6.6A Servo Drive, Motion Function
- Schneider Electric 300 W 240 V 4.5A Servo Drive, Motion Function
- Schneider Electric 50 W 240 V 3 Phase Motion Function
- Schneider Electric 400 W 240 V 3 Phase Motion Function
- Schneider Electric 100 W 240 V 3 Phase Motion Function
- Schneider Electric 200 W 240 V 3 Phase Motion Function
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function
