Schneider Electric 400 W, 200V, 240 V, 1, 3 Phase, 3.8A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR4,463.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,463.93

*price indicative

RS Stock No.:
124-550
Mfr. Part No.:
LXM28AU04M3X
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1, 3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

24V dc

Supply Voltage

200V, 240V

Current Rating

3.8A

Power Rating

400W

Overall Width

55mm

Overall Depth

146mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

Lexium 28

Standards/Approvals

REACH SVHC, WEEE, cULus, EN/IEC 61800-5-1, CSE, CHINA RoHS, CE, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy