Omron 15 kW, 380V, 480 V, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 215-8254
- Mfr. Part No.:
- R88D-KT150F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR52,031.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52,031.52 |
*price indicative
- RS Stock No.:
- 215-8254
- Mfr. Part No.:
- R88D-KT150F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 380V, 480V | |
| Output Voltage | 400V | |
| Current Rating | 44A | |
| Power Rating | 15kW | |
| Overall Length | 450mm | |
| Overall Width | 261mm | |
| Overall Depth | 271mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 380V, 480V | ||
Output Voltage 400V | ||
Current Rating 44A | ||
Power Rating 15kW | ||
Overall Length 450mm | ||
Overall Width 261mm | ||
Overall Depth 271mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 series rotary drive gives extra edge to build faster, accurate, smaller and safer machines. It almost provide 25% in motor weight reduction and 50% cabinet space saving. It helps to achieve sub micron precision and ms settling time. The G5 series provides accurate motion control in a compact size servo drive family. It has EtherCAT and safety built in.
EtherCAT, ML-II and Analog/pulse servo drive
models
Safety conforming ISO13849-1 PL-d
High-response frequency of 2 kHz
High resolution provided by 20 bits encoder
Drive Programming: embedded indexer
functionality in the Analogue/pulse models
External encoder input for full closed loop
Real time auto-tuning
Advanced tuning algorithms (Anti-vibration function,
torque feedforward, disturbance observer)
Related links
- Omron 15 kW 1 Phase Motion Function
- Omron 3 kW 480 V 12.1A Servo Drive, Motion Function
- Omron 2 kW 480 V 6A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- Schneider Electric 9 kW 480 V 85A Servo Drive, Motion Function
- Omron 1 kW 3 Phase Motion Function
- Omron 1 kW 1 Phase Motion Function
- Omron 1 kW 3 Phase Motion Function
