Omron 15 kW, 400V ac, 1 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 215-3422
- Distrelec Article No.:
- 302-29-232
- Mfr. Part No.:
- R88D-KN150F-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR43,754.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43,754.59 |
*price indicative
- RS Stock No.:
- 215-3422
- Distrelec Article No.:
- 302-29-232
- Mfr. Part No.:
- R88D-KN150F-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 150V | |
| Supply Voltage | 400V ac | |
| Current Rating | 44A | |
| Power Rating | 15kW | |
| Overall Length | 150mm | |
| Overall Width | 92mm | |
| Overall Depth | 172mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 150V | ||
Supply Voltage 400V ac | ||
Current Rating 44A | ||
Power Rating 15kW | ||
Overall Length 150mm | ||
Overall Width 92mm | ||
Overall Depth 172mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
The Omron G5 series servo drives are high resolution 20 bits encoder drives which operates on advanced tuning algorithms (Anti-vibration function, torque feedforward, disturbance observer).
EtherCAT, ML-II and Analog/pulse servo drive models
Safety conforming ISO13849-1 PL-d
High-response frequency of 2 kHz
