Omron 3 kW, 400V ac, 3 Phase, 12A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR20,171.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,171.79

*price indicative

RS Stock No.:
215-3426
Distrelec Article No.:
302-29-249
Mfr. Part No.:
R88D-KT30F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

150V

Supply Voltage

400V ac

Current Rating

12A

Power Rating

3kW

Overall Length

250mm

Overall Width

130mm

Overall Depth

214mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

Series

Accurax G5

The Omron G5 series servo drives are high resolution 20 bits encoder drives which operates on advanced tuning algorithms (Anti-vibration function, torque feedforward, disturbance observer).

EtherCAT, ML-II and Analog/pulse servo drive models

Safety conforming ISO13849-1 PL-d

High-response frequency of 2 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy