Omron 200 W, 200V ac, 3 Phase, 12A Servo Drive, Motion Function
- RS Stock No.:
- 215-3419
- Mfr. Part No.:
- R88D-KN02H-ML2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,954.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,954.01 |
*price indicative
- RS Stock No.:
- 215-3419
- Mfr. Part No.:
- R88D-KN02H-ML2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 150V | |
| Supply Voltage | 200V ac | |
| Current Rating | 12A | |
| Power Rating | 200W | |
| Overall Length | 150mm | |
| Overall Width | 40mm | |
| Overall Depth | 132mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 150V | ||
Supply Voltage 200V ac | ||
Current Rating 12A | ||
Power Rating 200W | ||
Overall Length 150mm | ||
Overall Width 40mm | ||
Overall Depth 132mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron G5 series servo drives are high resolution 20 bits encoder drives which operates on advanced tuning algorithms (Anti-vibration function, torque feedforward, disturbance observer).
EtherCAT, ML-II and Analog/pulse servo drive models
Safety conforming ISO13849-1 PL-d
High-response frequency of 2 kHz
Related links
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 750 W 1 Phase Motion Function
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 3 Phase 2.7 A Servo Drive, Motion Function
