Omron 200 W, 200V, 1 Phase, 1.6A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR8,114.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,114.37

*price indicative

RS Stock No.:
214-7371
Distrelec Article No.:
302-29-226
Mfr. Part No.:
R88D-KN02H-ECT
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Drive

Number of Phases

1

Control Function

Motion

Supply Voltage

200V

Output Voltage

200V

Current Rating

1.6A

Power Rating

200W

Overall Length

150mm

Overall Width

40mm

Overall Depth

132mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

Accurax G5

The Omron Accurax G5 servo drive has 200 V input voltage. It has 200 W capacity.

It has high-response frequency of 2 kHz

It has high resolution provided by 20 bits encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy