Omron 100 W, 200V, 1 Phase, 1.2A Servo Drive, Motion Function
- RS Stock No.:
- 214-7370
- Distrelec Article No.:
- 302-29-225
- Mfr. Part No.:
- R88D-KN01H-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,187.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,187.39 |
*price indicative
- RS Stock No.:
- 214-7370
- Distrelec Article No.:
- 302-29-225
- Mfr. Part No.:
- R88D-KN01H-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V | |
| Output Voltage | 200V | |
| Current Rating | 1.2A | |
| Power Rating | 100W | |
| Overall Length | 150mm | |
| Overall Width | 40mm | |
| Overall Depth | 132mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V | ||
Output Voltage 200V | ||
Current Rating 1.2A | ||
Power Rating 100W | ||
Overall Length 150mm | ||
Overall Width 40mm | ||
Overall Depth 132mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 servo drive has 200 V input voltage. It has 100 W capacity.
It has high-response frequency of 2 kHz
It has high resolution provided by 20 bits encoder
Related links
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 400 W 240 V 4.1A Servo Drive, Motion Function
- Omron 750 W 240 V 6.6A Servo Drive, Motion Function
- Schneider Electric 100 W 240 V 3 Phase Motion Function
- Omron 100 W 1 Phase Motion Function
- Omron 1.5 kW 240 V 14.2A Servo Drive, Motion Function
- Omron 750 W 1 Phase Motion Function
